Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch DPDT ON-OFF-ON M3 Screw
20 A @ 125VAC/10 A @ 250VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$3.95 ea

82 ship on Aug. 6


  • Jameco Part no.: 2265959
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: L603T3B3H2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Toggle Switch DPDT ON-OFF-ON M3 Screw 20 A @ 125VAC/10 A @ 250VAC


Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: L603T3B3H2
  • Contact Form: DPDT ON-OFF-ON
  • Contact Rating: 20 A @ 125VAC / 10 A @ 250VAC
  • Dimensions: 1.20'' L x 0.72'' W x 0.76'' H
  • Number of Pins: 6
  • Termination: M3 Screw Terminals
  • Lever: Round
  • Mounting Hole: 0.456''


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleM3 Screws
Pins3
Maximum Current Rating (A)20
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)1.24
Width (inch)0.73
Depth (inch)0.75
Height (inch)0.43
Actuator Length (inch)0.66
FeaturesKeyway
Actuator MaterialZinc Alloy
Base MaterialBakelite
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance200MOhm
Thread SizeM12x1


Report a problem
Suggest a product