This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
288104">Substitute Products# of units | Price |
---|---|
1+ | $7.95 |
10+ | $7.45 |
50+ | $7.25 |
250+ | $6.45 |
Specification | Value |
---|---|
Package | Multiwatt11 |
Maximum Operating Current | 5 A |
Minimum Input Voltage | 12 V |
Input Voltage | 36V |
Maximum Input Voltage | 48 V |
Product Type | DMOS Full Bridge Motor Driver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Pins | 11 |
Family | L6203 |
Width | 5 mm |
Height | 10.7 mm |
Length | 19.6 mm |