IC L6205D DMOS Dual Full Bridge Driver 2.8A 20-pin SOIC

STMicroelectronics Rohs logo
L6205D
You may also like:
SN754410NE SN754410NE
National Semiconductor
AH5775-P-B AH5775-P-B
Diodes Incorporated
L293DNE L293DNE
National Semiconductor
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
L293NE L293NE
National Semiconductor

$11.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 1470151
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L6205D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
5+ $11.79
25+ $10.59
50+ $9.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DMOS Dual Full Bridge Driver



IC,L6205D,DUAL STEP MTR DRIV < AZ

Report a problem
Suggest a product
Specification Value
PackageSO
Minimum Input Voltage8V
Input Voltage48V
Maximum Input Voltage52V
Product TypeDMOS Full Bridge PWM Motor Driver
Shutdown Threshold6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pins20
FamilyL6205
Width7.6mm (Max)
Height2.35mm (Max)
Length13mm (Max)


Report a problem
Suggest a product