DMOS Driver for Bipolar Stepper Motor

You may also like:
AH5775-P-B AH5775-P-B
Diodes Incorporated
L293DNE L293DNE
National Semiconductor
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
A3958SB A3958SB
Major Brands
KAE-T0V10-SO KAE-T0V10-SO
Saelig-Kerr

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1470215
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L6208PD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
5+ $15.75
25+ $14.15
50+ $12.64

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DMOS Driver for Bipolar Stepper Motor


Features:
  • Operating supply voltage: 8 to 52V
  • 5.6A output peak current (2.8A rms)
  • RDS(ON) 0.3Ω
  • Operating frequency up to 100kHz
  • Non-dissipative overcurrent p

    Report a problem
    Suggest a product
  • Specification Value
    PackageSO
    Minimum Input Voltage8V
    Maximum Input Voltage52V
    Product TypeBipolar Stepper Motor Driver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    MountingSurface Mount
    Pins24
    FamilyL6208
    Width7.6 mm
    Height2.35 mm
    Length15.6 mm


    Report a problem
    Suggest a product