# of units | Price |
---|---|
5+ | $12.39 |
25+ | $11.09 |
50+ | $9.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | PowerSO |
Minimum Input Voltage | 8V |
Maximum Input Voltage | 52V |
Product Type | Bipolar Stepper Motor Driver |
Shutdown Threshold | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tube |
Pins | 38 |
Family | L6228 |
Width | 11.1 mm |
Height | 3.3 mm |
Length | 16 mm |