This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1470291">Substitute Products# of units | Price |
---|---|
5+ | $13.39 |
25+ | $12.09 |
50+ | $10.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | PowerSO |
Minimum Input Voltage | 12V |
Input Voltage | 42V |
Maximum Input Voltage | 52V |
Product Type | 3-Phase Brushless DC Motor Controller |
Shutdown Threshold | 6V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Tube |
Pins | 38 |
Family | L6235 |
Width | 11.1 mm |
Height | 3.3 mm |
Length | 16 mm |