# of units | Price |
---|---|
1+ | $1.95 |
12+ | $1.75 |
96+ | $1.59 |
Specification | Value |
---|---|
Cell Size | 9V |
Cell Size | 9V |
Output Voltage | 9 VDC |
Output Voltage | 9 VDC |
Capacity | 550 mAH |
Capacity | 550 mAH |
Chemistry | Alkaline (Zinc-Manganese Dioxide) |
Chemistry | Alkaline (Zinc-Manganese Dioxide) |
Termination | Snaps |
Size | 1.04"L x 0.62"W x 1.91"H |
Battery Type | Zn-MnO2 |
Termination | Snaps |
Length | 1.04 in. |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Width | 0.62 in. |
Battery Type | Primary |
Height | 1.91 in. |
Rechargeable | No |
Family | N/A |
Length | 1.04 in. |
Product Type | Non-Rechargeable Battery |
Width | 0.62 in. |
Height | 1.91 in. |