IC L7805 5V 1A Precision(2%) 5 Positive Voltage Regulator(-40-to-125C Temp.)

You may also like:
L7805ACV L7805ACV
STMicroelectronics
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild (onsemi)
7812T 7812T
Major Brands
L78L05ACZ L78L05ACZ
Major Brands
7809T 7809T
Major Brands

$0.45 ea

36 In Stock


  • Jameco Part no.: 1991651
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L7805ABV
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.375

Request a Large Quantity Quote

Precision 1A 5V Regulator

Specifications

These regulators can provide local on-card regulation, eliminating the distribution problem associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current, although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features

  • Output Voltage: 5V
  • Output current in excess of 1 A
  • Temperature: -40°C to +125°C
  • Thermal overload protection
  • Output transition SOA protection
  • 2 % Output voltage tolerance
  • Guaranteed in extended temperature range


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)5
Output Current1.5 A
Output TypeFixed


Report a problem
Suggest a product