Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Voltage Regulator 9V 1.5A (1500mA) TO-220AB

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.49 ea

136 ship on Jul. 13


    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.29

Request a Large Quantity Quote

Linear Voltage Regulator 9V 1.5A TO-220AB

Specifications

  • Output Configuration: Positive:
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 35 V
  • Voltage - Output (Min/Fixed): 9 V
  • Voltage Dropout (Max): 2 V @ 1 A (Typ)
  • Current - Output: 1.5 A
  • Current - Quiescent (Iq): 6 mA
  • PSRR: 61 dB (120 Hz)
  • Protection Features: Over Temperature, Short Circuit
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-220-3; TO-220AB
  • Base Number: L7809


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Voltage Output (V)(Min/Fixed)9
Current Output (A)1.5
Output TypeFixed


Report a problem
Suggest a product