IC 7809 9Volt Positive Voltage Regulator 1.5 Amp TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.45 ea

3,939 ship on Aug. 26


  • Jameco Part no.: 1991694
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L7809CV
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
115+ $0.45
575+ $0.34
2875+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115

9 Volt Positive Voltage Regulator

The L7809 series of three-terminal positive regulators is available in TO-220 package and has a fixed output of 9 vo

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation180mV
Load Regulation180mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage9V
Maximum Output Current1.5A
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL7809C
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product