IC L7812CV 12V 1A Positive Voltage Regulator (0-to-125C Temp.)

You may also like:
7812T 7812T
Major Brands
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
78L05ACZ 78L05ACZ
Major Brands
7809T 7809T
Fairchild Semiconductor

$0.45 ea

233 In Stock
More Available – 3 weeks


  • Jameco Part no.: 889305
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L7812CV
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.21
500+ $0.19

Request a Large Quantity Quote

Standard Regulator 12 Volt 1 Amp 3 Pin 3+Tab

Specifications

The L7800 series of three-terminal positive regulators is useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features

  • Output current to 1A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)12
Output Current1.5 A
Output TypeFixed


Report a problem
Suggest a product