IC 78S05CV 2 Amp Positive Voltage Regulator TO-220

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB

$0.69 ea

705 ship on Jul. 22


  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45

Request a Large Quantity Quote

2 Amp Positive Voltage Regulator

The L78S00 series of three-terminal positive regulators is available in TO-220 and TO-3 packages and with several fixed ou

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Minimum Input Voltage8V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2A
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier_PackageTO-220
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator
FamilyL78S05


Report a problem
Suggest a product