Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC L7924CV 24V 1A Positive Voltage Regulator (0-125C Temp.)

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.49 ea

10% discount applied in cart

390 ship on Oct. 19


  • Jameco Part no.: 2285071
  • Manufacturer: Major Brands
  • Manufacturer no.: L7924CV
  • HTS code: 8541500040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

Negative Voltage Regulator 24V 1A

Features:

  • Output Voltage: -24V
  • Output Current: 1A
  • Input Voltage: -35V


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Voltage Output (V)(Min/Fixed)-24
Current Output (A)1.5
Output TypeFixed


Report a problem
Suggest a product