Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Energizer L91VP

You may also like:
CR2032 CR2032
Jameco ReliaPro
TL-5101/P TL-5101/P
Tadiran
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
CR1220 CR1220
Jameco ReliaPro
CR927 CR927
Jameco ReliaPro
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
Clearance

$4.49 ea

100 In Stock


  • Jameco Part no.: 2297559
  • Manufacturer: Energizer
  • Manufacturer no.: L91VP
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

Energizer Ultimate Lithium AA Battery (Non-Rechargeable)

Features

  • Cell Size: AA, L91
  • Chemistry: Lithium/Iron Disulfide (Li/FeS2)
  • Nominal Voltage: 1.5 V
  • Capacity: 3500 mAh (approx.)
  • Consumer type
  • Compatible with: E91, NH15, 1215


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage1.5 VDC
Capacity3500 mAH
ChemistryLithium Iron Disulfide
Size0.57"Dia. x 1.99"L
TerminationButton Top
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.57 in.
Length1.99 in.


Report a problem
Suggest a product