# of units | Price |
---|---|
1+ | $2.59 |
10+ | $2.29 |
100+ | $1.95 |
Specification | Value |
---|---|
Cell Size | AAA |
Output Voltage | 1.5 VDC |
Capacity | 1250 mAH |
Chemistry | Lithium Iron Disulfide |
Size | 0.41"Dia x 1.75" L (10.5x44.5mm) |
Termination | Button Top |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Diameter | 0.41 in. |
Length | 1.75 in. |