12V 3.4Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-5 TY-12-5
TY-12-7.5 TY-12-7.5
TY-6-4.5 TY-6-4.5
LA-TY-12-1.2 LA-TY-12-1.2
TY-12-2.3 TY-12-2.3
TY-12-18 TY-12-18

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 318924
  • Manufacturer: Tysonic
  • Manufacturer no.: LA-TY-12-3.4
  • HTS code: 8507200040
  • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $16.95
50+ $15.35

Request a Large Quantity Quote

12V 3.4Ah Sealed Lead Acid Rechargeable Battery

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Features

  • Sealed (weatherproof)
  • Rating: 12V @ 3.4 Ah (3400 mAh)
  • Rechargeable
  • Terminal size: Quick connect 0.187"
  • Size: 5.3"L x 2.7"W x 2.4"H
  • Weight: 3.1 lbs
  • Quick Connect Terminal 22-18 AWG (0.187" W x .032" H, p/n: 489643)


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity3400 mAH
ChemistrySealed Lead-acid
Size5.28"L x 2.64"W x 2.64"H
TerminationFaston F1, 0.187"
Additional FeatureNon-Spillable
Battery TypePrimary
Memory EffectNo
Length5.28 in.
Width2.64 in.
Height2.64 in.
Non-Rechargeable/RechargeableRechargeable


Report a problem
Suggest a product