LED PCB Mount Red Diffused 5mm (T-1 3/4) 697nm 6.5mcd

You may also like:
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight
LTL-514-11 LTL-514-11
Lite-On Electronics

$0.21 ea

4,452 In Stock
More Available – 14 weeks


  • Jameco Part no.: 104248
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LA93B/H-1
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.21
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Red 697nm 2-Pin

Specifications

  • Emitting color: Red
  • Lens Feature: Colored diffused
  • LED size: 4.75mmx4.75mmx3.2mm
  • Typical forward voltage: 2.6V max
  • Typical brightness: 6.5mcd
  • Wavelength: 697nm
  • Viewing angle: 46°


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorRed
Lens TypeDiffused
Package5mm, T-1 3/4
Peak Wavelength697 nm
Luminous Intensity6.5 mcd
Viewing Angle46deg;
Typical Forward Voltage2.6 V
Typical Forward Current15 mA
Height6mm
Lead Pitch0 .1"
Pins2


Report a problem
Suggest a product