Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt 8-Pin Plastic DIP Tube

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$3.95 ea

65 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 1582903
  • Manufacturer: Clare/IXYS Corporation
  • Manufacturer no.: LAA110(E)
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29

Request a Large Quantity Quote

OptoMOS® Solid State Relay

Features:
  • Dual single pole, DIP-8 package
  • Load voltage: 350V
  • Current handling: 120mA
  • On-resistance: 35Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 5mA
  • Off-state leakage: 1µA
  • Switching speed: 3ms ON / 3ms OFF

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/AC
    Contact FormSPST-NO
    Contact Voltage350 V Load
    Contact Current0.05 A
    Control Voltage1.2 VDC
    Pins8
    Terminal TypeDIP-8
    Product Length9.6 mm
    Width6.35 mm
    Height3.3 mm
    FamilyLAA110
    Circuit Arrangement1 Form A
    I/O Isolation Voltage3750V


    Report a problem
    Suggest a product