DC Lab Power Supply 0-15 VDC 0-3A with Dual LCD Display

You may also like:
HY5005 HY5005
HY3005C HY3005C
HY3005 HY3005
PS-1305 PS-1305
LABPS3003SMU LABPS3003SMU
LABPS3005SMU LABPS3005SMU
LABPS3010SMU LABPS3010SMU

$99.95 ea

50 ship on Sep. 23


  • Jameco Part no.: 2275063
  • Manufacturer: Velleman
  • Manufacturer no.: LABPS1503U
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $99.95
5+ $94.95

Request a Large Quantity Quote

DC Lab Power Supply 0-15 VDC 0-3A with Dual LCD Display

Features

  • LCD display for voltage and current
  • Protection mode: current-limiting
  • Color: white-grey
  • Insulated terminals
  • Output connectors: IEC1010
  • Indoor use only
  • Pollution degree II
  • Measurement CAT III
  • Protected against overload

Specifications

  • Input voltage: 110 VAC @ 60 Hz, 0.8 A 85 W pf: 0.75
  • Output: 0 to 15 VDC adjustable max.
  • Output current: 0 to 3 A adjustable max.
  • Ripple voltage: 1 mV
  • Operating altitude: up to 6561.68 ft
  • Temperature range: 41 - 104 °F
  • Max. relative humidity: <90%
  • Fuse: F1AL 250 V
  • Dimensions: 3.74 x 5.91 x 9.45 inch
  • Weight: 6.9 lbs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product