DC Lab Power Supply 0-30 VDC 0-5A 150W with Dual LED Display

You may also like:
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics
New Product

$189.95 ea

4 In Stock


  • Jameco Part no.: 2327639
  • Manufacturer: Velleman
  • Manufacturer no.: LABPS3005N
  • HTS code: 8504409530
  • Web Exclusive

DC Lab Power Supply 0-30 VDC 0-5A 150W with Dual LED Display

Features

  • Dual 4-digit LED display for voltage and current
  • coarse and fine adjustments of voltage and current
  • voltage or current limiting
  • output connectors: insulated safety terminals
  • low noise temperature-controlled fan
  • 4-digit display
  • setting lock function
  • constant voltage / constant current
  • 10 mV / 1 mA setting resolution
  • protection modes:
    • fuse 3.15 A / 250 V
    • over-current protection
    • over-temperature protection (95 °C)
  • fuse-protected

Specifications

  • input voltage: 220-240 V~ (± 10 %) 50/60 Hz
  • output:
    • voltage: 0-30 VDC
    • current: 0-5 A
    • power: 150 W max.
    • power factor (cos phi): 0.82
  • ripple voltage: =/< 1.0 mV (rms)
  • ripple current: 3 mA (rms)
  • operating temperature: 0 to +40°C, < 90% relative humidity
  • max. hours continuous at full load: 8 hours
  • dimensions: 117 x 190 x 270 mm
  • weight: 10.58 lbs.
  • color: grey
Alternate Angle

Report a problem
Suggest a product
Specification Value
Input Voltage220 VAC to 240 VAC
Input Frequency50Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating150 W
Type of DisplaysDigital LED
Number of Outputs1
Length10.6 in.
Width4.6 in.
Height7.5 in.
Weight10.5 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product