DC Lab Adjustable Switching Power Supply 0-30 VDC 0-5A with LCD Display

You may also like:
HY3005 HY3005
Jameco Benchpro
LABPS3003SMU LABPS3003SMU
Velleman
HY3005D-3-R HY3005D-3-R
Mastech
382213 382213
Extech Instruments
PS-2303 PS-2303
Uniteq Corporation
HY3005D-2-R HY3005D-2-R
Mastech

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2265239">Substitute Products

  • Jameco Part no.: 2265239
  • Manufacturer: Velleman
  • Manufacturer no.: LABPS3005SMU
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $164.95
5+ $159.95

Request a Large Quantity Quote

DC Lab Adjustable Switching Power Supply 0-30 VDC 0-5A with LCD Display

This highly accurate power supply is similar to our LABPS3003SMU model but has the capability for higher input voltage and output current. The output can be used for constant voltage (C.V.) and constant current (C.C.). Both output currents and voltage are indicated on the white LCD display. In constant voltage mode, output voltage can be adjusted anywhere between 0V and 30V. The current-limiting point can arbitrarily be set in this mode. In constant current mode, the output current can be adjusted continuously anywhere between 0 and 5 A.

Features

  • switching mode power supply
  • LCD display for voltage and current
  • protection mode: current-limiting
  • color: white-grey
  • insulated terminals
  • output connectors: IEC1010
  • protected against overload

Specifications

  • input voltage: 230 VAC 50 Hz 1.3 A max. 300 VA max. pf: 0.77
  • output: 0-30 VDC adjustable max.
  • output current: 0-5 A adjustable max.
  • ripple voltage: 1 mV
  • dimensions: 5.31 x 6.3 x 11.02 inch
  • weight: ± 9.48 lbs
  • fuse: T2


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating150 W
Type of DisplaysDigital LCD
Number of Outputs1


Report a problem
Suggest a product