DC Lab Switching Mode Adjustable Power Supply 0-30 VDC 0-10A with LCD Display

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$214.95 ea

3 ship on Sep. 24

Delivery delays due to raw material shortages and port congestion.


  • Jameco Part no.: 2265247
  • Manufacturer: Velleman
  • Manufacturer no.: LABPS3010SMU
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

DC Lab Switching Mode Adjustable Power Supply 0-30 VDC 0-10A with LCD Display

Features

  • LCD display for voltage and current
  • protection mode: current-limiting
  • color: grey - dark grey
  • insulated terminals
  • output connectors: IEC1010
  • protected against overload
  • short-circuit protected
  • short-circuit protected

Specifications

  • input voltage: 110 VAC 60 Hz 2,4 A 420W pf: 0,60
  • output voltage: 0-30 VDC adjustable max.
  • output current: 0-10 A adjustable max.
  • ripple voltage: =/< 100 mVp-p
  • dimensions: 3.35 x 6.3 x 9.06 in
  • weight: 3.7 lbs
  • fuse: T5


Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 10 A
Power Rating300 W
Type of DisplaysDigital LED
Number of Outputs1


Report a problem
Suggest a product