*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $38.59 |
5+ | $35.79 |
25+ | $33.39 |
Specification | Value |
---|---|
Output Voltage | 13.8 VDC |
Output Current | 8.70 A |
Power Rating | 120 W |
Family | LAD-120 |
Input Voltage | 90 VAC to 264 VAC |
Efficiency | 86% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.5 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 2 |
Product Type | Security & Fire Alarm PSU Battery Charger UPS |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, UKCA, AS/NZS |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Length | 6.26 in. |
Width | 3.82 in. |
Height | 1.18 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 13.8 VDC |
Output Current (Channel 1) | 7.7 A |
Output Voltage (Channel 2) | 13.8 VDC |
Output Current (Channel 2) | 1 A |