MEAN WELL LAD-240C

You may also like:
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL
New Product

$45.95 ea

More Available - 2/28/2023

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304087
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LAD-240C
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $45.95
5+ $42.69
25+ $39.95

Request a Large Quantity Quote

240W 41.5VDC Security or Fire Alarm Power Supply with Battery Charger and UPS Function

Channel 1: 41.5 VDC @ 4.78 A
Channel 2: 41.5 VDC @ 1 A (Battery Charger)


Find out more about MEAN WELL Security Power Solutions.

Features

  • Built-in battery charger and UPS function
  • TTL signals for status detection:
    AC OK, Battery disconnect, Battery reverse polarity, Battery low, Battery full and Discharge
  • Built-in AC and battery circuit ON/OFF switches enhance safety during maintenance
  • Forced UPS mode for battery maintenance
  • Protections: Short circuit, overload, over voltage, over temperature, battery low voltage, battery reverse polarity (no damage)
  • -20 to +60°C wide operating temperature range
  • Output voltage adjustable (-20% to +5% for CH1 by VR
  • Suitable for lead acid and lithium-ion batteries
  • Design refer to GB17945 system requirement
  • 1U low profile (30mm)
  • 3-year warranty

Specifications

  • Output Voltage: 41.5 VDC
  • Current Range (CH1): 0 to 5.78 A
  • Rated Power: 239.87 W
  • Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC, switch selectable

Applications

  • Fire emergency and evacuation systems
  • Public safety battery back-up
  • Security system
  • Uninterruptible DC-UPS system
  • Central monitoring system
  • Industrial automation


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product