Pushbutton Switch (On-On) Single Pole Double Throw Round Button 0.1 Amp 28 Volt AC 28 Volt 0.4VA Momentary Contact Quick Connect Solder Lug Panel Mount

NKK Switches
LB15CKG01-5C-JC
You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$23.69 ea

147 ship on May. 18


  • Jameco Part no.: 1863799
  • Manufacturer: NKK Switches
  • Manufacturer no.: LB15CKG01-5C-JC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
5+ $23.69
25+ $21.29
50+ $18.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Push Button ON (ON) Single Pole Double Throw (SPDT) Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating0.1
Termination StyleQuick Connect/Solderable lug
Pins3
Product Length0.93 in.
Voltage Rating28 VAC, 28 VDC
Mounting StylePanel
Depth0.93 in.
Height1.33 in.


Report a problem
Suggest a product