Electromechanical Relay Double Pole Double Throw 12A 100/110VAC 3.9Kohm Plug-In

You may also like:
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LY2-DC100/110 LY2-DC100/110
Omron
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
LB4H-12DS-R LB4H-12DS-R
Jameco Valuepro
LY2-UA-006244 LY2-UA-006244
Omron

$5.49 ea

90 ship on Oct. 4


  • Jameco Part no.: 175573
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB2-110A-S-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 110VAC
  • Contact rating: 12A @ 30VDC / 12A @ 240VAC
  • Coil Resistance: 3900Ω
  • Coil current: 28mA
  • Silver-Cadmium Oxide
  • No lamp
  • Standard mating socket: P/N (175531)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage110 VAC
    Contact Rating[email protected], [email protected]
    Coil Resistance3900 Ohm
    Coil Current28 mA
    Mating Socket (Standard)P/N: 175531
    Mating Socket (DIN Rail)P/N: 282191


    Report a problem
    Suggest a product