Electromechanical Relay DPDT 12A 24 Volt 650 Ohm Plug-In

You may also like:
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R
LY2-UA-006244 LY2-UA-006244

$5.95 ea

160 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 175565
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB2-24D-S-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:

  • Contact form: DPDT
  • Coil voltage: 24VDC
  • Contact rating: 12A @ 30VDC / 12A @ 240VAC
  • Coil Resistance: 650Ω
  • Coil current: 37mA
  • Standard mating socket: P/N (175531)
  • DIN rail mating socket: P/N (282191)


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage24VDC
Contact Rating[email protected], [email protected]
Coil Resistance (ohms)650
Coil Current37 mA
Mating Socket (Standard)P/N: 175531
Mating Socket (DIN Rail)P/N: 282191


Report a problem
Suggest a product