Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

110 Volt AC 2PDT High Performance Power Relay 240VAC/30VDC 10A Contact

You may also like:
LB2-110A-S-R LB2-110A-S-R
LB2-24D-S-R LB2-24D-S-R
G2R-2-DC12 G2R-2-DC12
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
K10P-11A15-120 K10P-11A15-120

$4.95 ea

54 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 2283359
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB2H-110AS
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

110 Volt AC 2PDT High Performance Power Relay 240VAC/30VDC 10A Contact

Features

  • High performance power relay
  • Solder lug/plug-in terminals 2.5mm

Specifications

  • Contact Type: 2PDT, 12A
  • Coil Voltage: 100/110 VAC (50/60Hz)
  • Coil (Ohms): 3,900
  • Contact Current: 10 A
  • Contact Voltage: AC 240V / DC 30V
  • Number of Pins: 8 (2.5mm solder lug terminals)
  • Mechanical Life: 1,000,000 operations min.
  • Electrical Life: 100,000 operations min.
  • Dielectric Strength: 750 V (between contact)

Applications

  • Control equipment, vending machines, cooking appliances, office machines, domestic appliances, etc.


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage110VAC
Contact Rating[email protected], [email protected]
Coil Resistance (ohms)3900
Coil Current10 A
Mating Socket (Standard)P/N: 175531
Mating Socket (DIN Rail)P/N: 282191


Report a problem
Suggest a product