Electromechanical Relay 4PDT 5A 12 Volt 160Ohm Plug-In

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LY2-UA-006244 LY2-UA-006244
Omron

$4.95 ea

258 In Stock
More Available – 14 weeks


  • Jameco Part no.: 291507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB4H-12DS-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.49

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: 4PDT
  • Coil voltage: 12VDC
  • Contact rating: 5A @ 30VDC / 5A @ 240VAC
  • Coil Resistance: 160Ω
  • Coil current: 75mA
  • Standard mating socket: P/N (175557)
  • DIN rail mating socket: P/N (175557)

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage12 VDC
    Contact Rating[email protected], [email protected]
    Coil Resistance160 Ohm
    Coil Current75 mA
    Mating Socket (Standard)P/N: 175557
    Mating Socket (DIN Rail)P/N: 175557


    Report a problem
    Suggest a product