Electromechanical Relay 4PDT 5A 24 Volt 650Ohm Plug-In

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
MR11-N641 MR11-N641
NEC Corporation
LB2-110A-S-R LB2-110A-S-R
Jameco ValuePro
LB4H-12DS-R LB4H-12DS-R
Jameco ValuePro
LY2-UA-006244 LY2-UA-006244
Omron

$5.95 ea

430 In Stock
More Available – 7 weeks


  • Jameco Part no.: 175602
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB4H-24DS-R
  • HTS code: 8536410020
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: 4PDT
  • Coil voltage: 24VDC
  • Contact rating: 5A @ 30VDC / 5A @ 240VAC
  • Coil Resistance: 650Ω
  • Coil current: 37mA
  • Standard mating socket: P/N (175557)
  • DIN rail mating socket: P/N (175557)

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage24 VDC
    Contact Rating[email protected], [email protected]
    Coil Resistance650 Ohm
    Coil Current37 mA
    Mating Socket (Standard)P/N: 175557
    Mating Socket (DIN Rail)P/N: 175557


    Report a problem
    Suggest a product