Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 4PDT High Performance Power Relay 5A 240VAC/30VDC

You may also like:
LB2-24D-S-R LB2-24D-S-R
G2R-2-DC12 G2R-2-DC12
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2293791
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB4HN-12DS
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.29
10+ $3.79
50+ $3.39

Request a Large Quantity Quote

12 VDC 4PDT High Performance Power Relay 5A 240VAC/30VDC

Features

  • High performance power relay
  • Solder lug/plug-in terminal (2.5mm)
  • UL, CUL, TUV and CE approved
  • UL: E131959

Specifications

  • Coil voltage: 12 VDC
  • Contact current: 5 A
  • Contact voltage: 240 VAC / 30 VDC
  • Coil resistance: 45 ohms (AC), 160 ohms (DC)
  • Size: 1.1"L x 0.85"W x 1.38"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product