Electrolytic Capacitor Snap-In 470µF 250 Volt 85°C
Specifications:
- Manufacturer: Arndt
- Manufacturer #: LBAM470/250
- Capacitor Value: 470µF
- Withstand Voltage: 250VDC
- Operating Temperature: 85°C
- Connection: Snap-In mount
- Dimension: 1.18" Dia. x 1.22" H x 0.47" L.S.
Report a problem
Suggest a product
Specification |
Value |
Capacitance | 470 µF |
Voltage Rating | 250 VDC |
Tolerance | 20% |
Vertical/Horizontal | V |
Dimensions | 30 x 31 x 12 mm |
Diameter | 30 mm |
Height | 31 mm |
Pitch | 12 mm |
Maximum Operating Temperature | 85°C |
Report a problem
Suggest a product