12V 4.5Ah Lithium-Ion Rechargeable Battery Set

You may also like:
12V4500MAH 12V4500MAH
Jameco Reliapro
INR18650-29E INR18650-29E
Samsung Electronics
LJ503035 LJ503035
Jameco Reliapro
MS518SE-FL35E MS518SE-FL35E
SEIKO INSTRUMENTS
357095 357095
Jameco Reliapro
HS-785060-CON HS-785060-CON
Dantona Industries
YS-163452 YS-163452
Jameco Reliapro

$49.95 ea

59 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2129351
  • Manufacturer: MG Electronics
  • Manufacturer no.: LBP-124500
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 8507600000
  • Web Exclusive
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95

Request a Large Quantity Quote

12V Lithium-Ion Rechargeable Battery Set

This covert battery pack is high-powered, ultra-compact, and comes complete with a charger. It provides the same power as larger batteries at a fraction of the size and weight.

Battery Pack Features:

  • 12VDC 4.5 Amp hour
  • On/Off switch in battery pack
  • Size: 2" x 3" x 3/4"
  • Weight: 0.58 lbs.
  • Easily concealed for covert applications
  • 2.1mm male input for charging and 2.1mm female output plug to power your device
  • 12V Rechargeable Battery Life: About 500 times at 0.2C (0.2C discharge of about 500 times)

Charger Features:

  • Switching Power Supply/Automatic Charger
  • Input: 110VAC ~ 230VAC 50/60Hz
  • Output: 12.6VDC, 350mA
  • LED indicators
  • 18" power cord with 2.1mm female barrel plug
Note: Requires initial charging for 24 hours before use!

Product Note

This 4500mAh battery connected to a 100mAh load should in theory last 45 hours. In reality, depending how the load changes as the battery voltage discharges, the operating temperature, the battery manufacturing tolerances etc., the actual life of the 12V lithium-ion battery will surely be less.

The spec sheet states the nominal output current to be used is 350mA. We used a DC load set at 1 amp and this battery pack lasted 3 hours before reaching the low volts cutoff set at 8 volts.

If you need higher discharge rates, consider using lead acid gel cells, NiMH batteries or the more exotic Lithium-Titanate types that outperform the more common Li-Ion 12V rechargeable battery.

We have also found that despite what is stated in the datasheet, the charging finished green LED indicator light on the power supply does not always light, does not always indicate a full charge and may light even when not charged fully. Therefore, using a voltmeter to measure the output voltage can ensure full and proper charging.

Order this small 12V rechargeable battery at Jameco Electronics.

Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage12 VDC
Capacity4500 mAH
ChemistryLithium-Ion
Termination2.1mm x 5.5mm female barel plug
Additional FeatureWith Power Supply
Battery TypeLi-Ion
RechargeableYes
Length2 in.
Width0.75 in.
Height3 in.
Product TypeRechargeable Battery
FamilyN/A


Report a problem
Suggest a product