Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt AC-DC Output 6-Pin Plastic DIP Tube

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KG1010D KG1010D
Kyotto
KB20C06A KB20C06A
Kyotto
CMX60D10-6454 CMX60D10-6454
Crydom
Price Reduced

$1.65 ea

418 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.55
50+ $1.29
100+ $1.25

Request a Large Quantity Quote

OptoMOS® Solid State Relay

Features:

  • Single pole, DIP-6 package
  • Load voltage: 350V
  • Current handling: 120mA
  • On-resistance: 35Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 2mA
  • Off-state leakage: 1µA
  • Switching speed: 3ms ON / 3ms OFF


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage350 V Load
Contact Current0.12 A
Control Voltage1.2 VDC
Pins6
Terminal TypeDIP-8
Product Length8.38 mm
Width6.35 mm
Height3.3 mm
FamilyLCA110
Circuit Arrangement1 Form A
I/O Isolation Voltage3750V


Report a problem
Suggest a product