25W Multiple-Stage Output Current LED Driver Power Supply 350mA to 1050mA 6V to 54V 180-277VACin DALI Control

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
LPV-100-12 LPV-100-12
MEAN WELL
LPV-35-12 LPV-35-12
MEAN WELL
LPC-60-1400 LPC-60-1400
MEAN WELL
Clearance

$30.00 ea

10% discount applied in cart

20 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2216711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-25DA
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $30.00
5+ $27.30
25+ $22.95

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Switch Selectable Output Current 6 to 24-24 Volts with PFC Function

Volts @ Amps

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 4.13 X 2.68 X 0.91
  • Ripple & Noise (mV p-p): 400
  • Efficiency: 86%
  • Agency Approvals: UL/CUL/CE/CB
  • Output current level selectable by DIP Switch
  • 180~277 VAC input only
  • Built in active PFC function
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Built in DALI interface and push dimming design
  • Logarithm or linear dimming curve selectable
  • IP20 design
  • No load power consumption <0.5 watts
  • Power supplies synchronization function up to units
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range6 VDC to 54 VDC
Input Voltage180 VAC to 277 VAC
Output Connector TypeJST B2B-PH-KL or equiv.
Length4.13 in.
Width2.68 in.
Height0.91 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating25.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.17 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
FamilyLCM-25
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product