TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $28.50 |
10+ | $26.00 |
25+ | $21.99 |
Specification | Value |
---|---|
Output Current (A) | 1.05 |
Maximum Output Power (W) | 42 |
Family | LCM-40 |
Additional Output Voltages (VDC) | 2 to 100 |
Input Voltage (VAC) | 180 to 295 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.23 |
Output Connector Type | JST B2B-XH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 4.9 |
Width (inch) | 3.2 |
Height (inch) | 0.9 |
Style | Enclosed |