MEAN WELL LCM-40TW

You may also like:
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
XLG-320-L-A XLG-320-L-A
MEAN WELL
XLG-320-L-AB XLG-320-L-AB
MEAN WELL
XLG-320-M-A XLG-320-M-A
MEAN WELL
New Product

$41.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2338687
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-40TW
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $41.80
10+ $38.10

Request a Large Quantity Quote

40W Constant Power Mode with Tunable White LED Driver

LCM-40TW Series is a 40W constant power output LED driver with two channel outputs for Tunable white function. It can operate from 180-277V AC and output current ranging between 500 mA to 1050 mA selectable by dip switch. Thanks to high efficiency up to 87%, it is able to operate for-30°C-85°C case temperature under free air convection. LCM-40TW is designed based on DALI-2 DT8 Tunable white and is also usable as two independent output channels with DT6 function. LCM-40TW can be adjusted for light intensity and color temperature by a push button as a simple way dimming, so it provides the design flexibility for LED Lighting application.

Features

  • DALI device type 6 (DT6) and device type 8(DT8) available
  • Constant power mode output with 2 channels
  • Plastic housing with class II and PFC design
  • Flick free, complying with IEEE1789
  • Standby power consumption <0.5W
  • Minimum dimming level 0.2%
  • Cooling by free air convection
  • Emergency lighting (EL) available
  • 5-year warranty

Applications

  • Tunable White Lighting
  • Human Centric Lighting (HCL)
  • Downlight
  • Panel Light
  • Decorative Light
  • Commercial Lighting
  • DALI digital Lighting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product