60W Multiple-Stage Output Current LED Driver Power Supply 500mA to 1400mA 2V to 90V 180-295VACin

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A
Slashed Prices - Limited Quantity

$31.40 ea

18 ship on Dec. 10
Factory Stock - Ships on Dec. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2174590
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-60
  • Jameco Catalog
# of units Price
1+ $31.40
10+ $28.50

Request a Large Quantity Quote

60 Watt Multiple-Stage Output Current LED Power Supply

500 mA @ 2-90 V
600 mA @ 2-90 V
700 mA @ 2-86 V
900 mA @ 2-67 V
1050 mA @ 2-57 V
1400 mA @ 2-42 V

Features

  • Output current level selectable by DIP Switch
  • 180~295VAC input only
  • Built-in active PFC function
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Efficiency (Typ.): 92%
  • Built-in 0~10Vdc and PWM signal dimming function
  • Built-in 12V/50mA auxiliary output
  • Temperature compensation function by external NTC
  • No load power consumption <1W (Note.7)
  • Power supplies synchronization function up to 10 units
  • Suitable for LED lighting applications
  • Safety standards: UL8750, ENEC EN61347-1, EN61347-2-13,EN62384 independent approved
  • EMC emission: Compliance to EN55015, EN61000-3-2 Class C(≥35% rated power) ; EN61000-3-3
  • EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, EN61547 light industry level (surge 2KV), criteria A
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.4
    Maximum Output Power (W)60.3
    FamilyLCM-60
    Additional Output Voltages (VDC)2 to 90
    Input Voltage (VAC)180 to 295
    Input Frequency47 to 63
    Maximum Input Current (A)0.3
    Output Connector TypeJST B2B-XH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)4.9
    Width (inch)3.2
    Height (inch)0.9
    StyleEnclosed


    Report a problem
    Suggest a product