*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $29.95 |
5+ | $26.95 |
25+ | $23.95 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.40 A |
Output Range | 2 VDC to 90 VDC |
Input Voltage | 90 VAC to 132 VAC |
Output Connector Type | Screw Terminal Block |
Length | 4.86 in. |
Width | 3.21 in. |
Height | 0.91 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC |
Power Rating | 50.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.65 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 90°C |
Family | LCM-60U |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP20 |