MEAN WELL LCM-60UDA

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
MEAN WELL
LCM-40U LCM-40U
MEAN WELL
HLG-240H-C1050A HLG-240H-C1050A
MEAN WELL
HLG-240H-C1750A HLG-240H-C1750A
MEAN WELL
HVGC-650-L-AB HVGC-650-L-AB
MEAN WELL
LCM-40UDA LCM-40UDA
MEAN WELL

$34.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251356
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-60UDA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $34.95
5+ $32.95
25+ $29.95

Request a Large Quantity Quote

50 Watt Multiple-Stage Constant Current Mode LED Driver with DALI

Current Level Selectable by DIP Switch

DIP Switch Output Table

  • 500 mA @ 2 to 90 VDC
  • 600 mA @ 2 to 84 VDC
  • 700 mA @ 2 to 72 VDC (default)
  • 900 mA @ 2 to 56 VDC
  • 1050 mA @ 2 to 48 VDC
  • 1400 mA @ 2 to 36 VDC

Features

  • Constant current mode output with multiple levels selectable by DIP switch
  • Plastic housing with Class II design
  • Built-in active PFC function
  • Functions: DALI interface (logarithm or linear dimming curve selectable), push dimming, synchronization up to 10 units
  • 3 year warranty

Applications

  • LED indoor lighting
  • LED office lighting
  • LED architectural lighting
  • LED panel lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.40 A
Output Range2 VDC to 90 VDC
Input Voltage90 VAC to 132 VAC
Output Connector TypeScrew Terminal Block
Length4.86 in.
Width3.21 in.
Height0.91 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC
Power Rating50.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.65 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature90°C
FamilyLCM-60U
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product