Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Lumex Optoelectronics LCM-SO1602DTR/M

You may also like:
27979 27979
Parallax
BPK-SOI BPK-SOI
Scott Edwards Electronics
DFR0063 DFR0063
DFRobot
FIT0127 FIT0127
DFRobot
CCM0820 CCM0820
James Electronics
HY-1602Y HY-1602Y
Jameco ValuePro
Clearance

$1.95 ea

10% discount applied in cart

240 In Stock


  • Jameco Part no.: 2231030
  • Manufacturer: Lumex Optoelectronics
  • Manufacturer no.: LCM-SO1602DTR/M
  • HTS code: 8524110000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

LCD 16 x 2 Character Display Parallel 5VDC @ 3mA

Gray letters with no backlight

Features:

  • Manufacturer: Lumex
  • Manufacture#: LCM-S01602DTR/M
  • Absolute Max Rating (25°C):
    • Supply Voltage for Logic (VDD -VSS): 4.7VDC (min), 5.3VDC (max)
    • Supply Current For Logic (@VDD=5V): 2.0 mA (typical), 3.0 mA (max)
    • Supply Voltage for LCD Drive (VDD - Vo): 4.2VDC (min), 4.8VDC (max)
  • 5 x 8 Character
  • 4 BIT/8 BIT
  • Size: 2.6" W x 1.0" H x 0.27" D


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorGrey / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches1.84 x 0.45
Supply Current3 mA
Maximum Input Voltage5 V
Module Size (W x H x T)2.6 in. x 1.0 in. x 0.27 in.
Display ModeTN Reflective


Report a problem
Suggest a product