Front End AC DC Converters 1 Output 48V 6.3A 90 to 264 VAC Input

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI-CMU1 RKP-1UI-CMU1
RCP-1000-48 RCP-1000-48

$84.95 ea

10% discount applied in cart

65 ship on May. 10


  • Jameco Part no.: 2314735
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LCM300W-T-4
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $84.95
10+ $79.95
50+ $74.95

Request a Large Quantity Quote

Front End AC DC Converters 1 Output 48V 6.3A 90 to 264 VAC Input

Specifications

  • Series: LCM300 (310W)
  • Type: Front End
  • Number of Outputs: 1
  • Voltage - Input: 90 to 264 VAC
  • Voltage - Output 1: 48 V
  • Voltage - Output 2: n/a
  • Voltage - Output 3: n/a
  • Voltage - Output 4: n/a
  • Current - Output (Max): 6.3 A
  • Power (Watts): 310W
  • Applications: ITE (Commercial), Medical
  • Voltage - Isolation: 4kV
  • Efficiency: 91%
  • Operating Temperature: -40°C to 70°C (With Derating)
  • Features: Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
  • Mounting Type: Chassis Mount
  • Size: 7" L x 4" W x 1.61" H (177.8 mm x 101.6 mm x 41 mm)
  • Approval Agency: CB
  • Minimum Load Required: No


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current6.3 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7 in.
Width4 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CSA, VDE
Maximum Input Current5 A
Number of Outputs1
Power Rating302.4 W
Efficiency91%
FamilyLCM
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
ColorSilver
ProductRegulated
StyleEnclosed


Report a problem
Suggest a product