Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Testers
Automatic Passive Component Analyzer Tool
View larger image
Jameco Part no.:
2251946
Manufacturer:
Velleman
Manufacturer p/n:
LCR40
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8470300000
Data Sheet (current)
[346 KB ]
You may also like:
SDL1030X-E
Siglent Technologies
BATTEST2
Velleman
ESR70
Velleman
SDL1020X-E
Siglent Technologies
DCA55
Velleman
8540
BK Precision
$199.95
ea
3 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$199.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2251946
Manufacturer:
Velleman
Manufacturer no.:
LCR40
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8470300000
Data Sheet (current)
[346 KB ]
Web Exclusive
# of units
Price
1+
$199.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Automatic Passive Component Analyzer Tool
Features
Automatic component identification
Automatic test frequency selection (DC, 1kHz, 15kHz and 200kHz)
Delayed or instant analysis (for hands free operation)
Auto power-off
Probe and test lead compensation
Interchangeable probe sets
Automatic ranging and scaling
1% basic accuracy for resistors
1.5% basic accuracy for inductors and capacitors
Specifications
Specification Summary at 20°C (68°F) unless otherwise specified
Resistance:
Range: 1Ohm to 2MOhm
Resolution: 0.3Ohm
Accuracy: ±1.0% ±1.2Ohm
Capacitance :
Range: 0.5pF to 10000µF
Resolution: 0.2pF
Accuracy: ±1.5% ±1.0pF
Inductance:
Range: 1µH to 10H
Resolution: 0.4µH
Accuracy: ±1.5% ±1.6µH
Peak test voltage across O/C: -1.05V to +1.05V
Peak test current into short circuit: -3.25mA to +3.25mA
Test frequency accuracy: -1.5% to +1.5%
Sine purity: -60dB 3rd harmonic
Operating temperature range: 10°C to 40°C (50°F to 104°F)
Battery operating voltage: 8.5V to 13V
Weight per product (net.): 0.098kg (3.5oz)
Dimensions per product : 103 x 70 x 20 mm (4.1" x 2.8" x 0.8")
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Automatic Passive Component Analyzer Tool
Image is representative only