14-Segment Alphanumeric LED Display Blue 1-Digit 0.40" Height 3.3V 465nm DIP-18

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$2.25 ea

110 ship on Apr. 12


  • Jameco Part no.: 2321231
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: LCSA-3914TB11
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

14-Segment Alphanumeric LED Display Blue 1-Digit 0.40" Height 2.1V 465nm

Specifications

  • Alphanumeric
  • Number of characters: 1
  • Character height: 0.40"
  • Illuminated color: Blue
  • Bus polarity: CA (common anode)
  • Number of pins: 18
  • Typical forward voltage: 3.3 Vf @ 20 mA
  • Typical brightness: 45,000 ucd @ 20 mA (45 mcd)
  • Wavelength: 465 nm
  • Decimal point: RHDP (right hand decimal point)


Report a problem
Suggest a product
Specification Value
LED Display Type14-Seg Alphanumeric
Number of Digits1
Illuminated ColorBlue
Character Size0.40"
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength465 nm
Luminous Intensity45 mcd
Decimal PointRHDP
Typical Forward Voltage3.3 @ 20
Maximum Forward Current20 mA


Report a problem
Suggest a product