Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
Electromechanical
Relays
Automotive
Relay Enclosed Style SPDT 12VDC 40A 80 Ohms Coil
View larger image
Jameco Part no.:
148583
Manufacturer:
Rayex Electronics
Manufacturer p/n:
LD-12F
HTS code:
8536490075
Data Sheet (current)
[73 KB ]
You may also like:
NVF4-4C-Z40A2D
CB1F-P-12V
LD1A-12F-R
LD-5F
171-1C-12DM-R
CB1AH-24V
SARN-112DF
$2.49
ea
233 ship on Mar. 2
450 ship on May. 28
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.49
10+
$2.25
50+
$2.09
100+
$1.85
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
148583
Manufacturer:
Rayex Electronics
Manufacturer no.:
LD-12F
HTS code:
8536490075
Data Sheet (current)
[73 KB ]
# of units
Price
1+
$2.49
10+
$2.25
50+
$2.09
100+
$1.85
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Plastic Enclosed-Style 12V 40A Relay
Commonly used in automotive applications or direct connection with cell motors, transmission, and anti-lock braking systems.
Features
Contact form: SPDT
Coil resistance: 80Ω ±10%
Coil voltage: 12VDC
Number of pins: 5
Quick connect terminals
Dielectric strength (between contact and coil): 500VDC
Operating temperature: -35°C to +85°C
Size: 1.1"L x 1.1"W x 1.0"H
Potter and Brumfield cross reference: VF4-85F11
Compatible with
relay socket
(p/n: 170624)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
Automotive
Contact Form
SPDT
DC Coil Voltage
12
Maximum Current Rating (A)
40
Coil Resistance (ohms)
78
Pin Count
5
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Relay Enclosed Style SPDT 12VDC 40A 80 Ohms Coil
Image is representative only