# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.49 |
50+ | $4.95 |
Specification | Value |
---|---|
Tone Mode | Single |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 6-15 |
Current Rating | 110 mA |
Output | 108 dBA |
Frequency | 4000 Hz |
Size (H" x Dia.") | 1.55 x 0.90 |
Termination Style | Wire Lead |
Mounting | Panel Mount |
Technology | Piezo |
Frequency Range | N/A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Height | 1.55 in. |
Diameter | 0.9 in. |