AC-DC LED Driver Enclosed Power Supply Single Output 8-24VDC 4.2A 100W

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24
Clearance

$14.95 ea

10% discount applied in cart

63 ship on Jan. 18


  • Jameco Part no.: 2234767
  • Manufacturer: EPtronics
  • Manufacturer no.: LD100W-24-C4200
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 8-24VDC 4.2 Amps 100 Watt

Constant Current, 8-24VDC @ 4.2 Amps

Specifications:

  • Manufacturer: EPtronics
  • Manufacture #: LD100W-24-C4200
  • Constant Current Design
  • Power Rating: 100 Watt
  • Input Voltage: 90 - 305 VAC, 47-63 Hz
  • Voltage Output: 8 - 24 VDC
  • Current Output: 4.2 Amps
  • Technology: PFC Off-Line Switch Mode
  • MTBF @ 40°C: 418,000 hours @ Full Load
  • Efficiency: 89%
  • Line Regulation accuracy: ±3%
  • Load Regulation accuracy: ±4%
  • Cooling by free air convection
  • Operating Temperature: -30°C to +60°C
  • Enclosure Rating: IP66
  • Size: 6.5" L x 2.8" W x 1.8" H
  • Agency Approvals: UL/CUS/CE
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)4.2
Additional Output Voltages (VDC)8 to 24
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.5
Width (inch)2.8
Height (inch)1.8
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/CE
Maximum Output Power (W)100
Input Frequency47 to 63
Maximum Input Current (A)1.3
Efficiency (%)89
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyLD100W
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)8 VDC to 24 VDC
Output Current (Channel 1)4.2 A


Report a problem
Suggest a product