Electromechanical Relay SPST-NO 40A 12 Volt 80Ohm 4 Terminals

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic

$2.49 ea

268 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 171442
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LD1A-12B
  • HTS code: 8536410020
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $2.09
100+ $1.85

Request a Large Quantity Quote

Plastic Enclosed Construction Relay

Features:

  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • Quick connect terminals with removable clip
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST
Coil Resistance80 Ohm
Coil Current150 mA
Current Rating40 A
Termination4 Terminal
Length1.10 in.
Width1.10 in.
Height1 in.


Report a problem
Suggest a product