Enclosed Switching LED Driver Power Supply 24 VDC 830mA 20 Watt IP66

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24

$4.95 ea

208 ship on Jan. 25
More Available – 5 weeks


  • Jameco Part no.: 2270951
  • Manufacturer: EPtronics
  • Manufacturer no.: LD20W-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

Enclosed Switching LED Power Supply 24 VDC 0.83A 20 Watt IP66

Specifications

  • Output Voltage - Channel 1: 24 VDC
  • Output Current - Channel 1: 0.83A
  • Number of Outputs: 1
  • Maximum Output Power (W): 20
  • Input Voltage: 90 to 305 VAC
  • Input Frequency: 50 to 50 Hz
  • Type: Switching
  • Style: Enclosed
  • Mounting Style: Chassis
  • Length (inch): 3.7
  • Width (inch): 1.5
  • Height (inch): 1
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: Stripped and Tinned
  • AC Power Cord: Stripped and Tinned
  • Feature: IP66
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.83
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)3.7
Width (inch)1.5
Height (inch)1
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/CE
Maximum Output Power (W)20
Input Frequency47 to 63
Maximum Input Current (A)0.3
Efficiency (%)81
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyLD20W
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)0.208 A to 0.83 A


Report a problem
Suggest a product