AC to DC LED Driver Enclosed Power Supply Single Output 4-12VDC 3.33 Amp 40 Watt

You may also like:
LPF-40D-12 LPF-40D-12
HLG-40H-12B HLG-40H-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
Clearance

$3.95 ea

10% discount applied in cart

50 ship on Mar. 8


  • Jameco Part no.: 2234783
  • Manufacturer: EPtronics
  • Manufacturer no.: LD40W-12-C3330
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 4-12VDC 3.33 Amp 40 Watt

Constant Current, 4-12VDC @ 3.33 Amps

Specifications:

  • Manufacturer: EPtronics
  • Manufacture #: LD40W-12-C3330
  • Constant Current Design
  • Power Rating: 40 Watt
  • Input Voltage: 90 - 305 VAC, 47-63 Hz
  • Voltage Output: 4 - 12 VDC
  • Current Output: 3.33 Amps
  • Technology: PFC Off-Line Switch Mode
  • MTBF @ 25°C: 482,000 hours @ Full Load
  • Efficiency: 83%
  • Line Regulation accuracy: ±3%
  • Load Regulation Accuracy: ±4%
  • Cooling by free air convection
  • Operating Temperature: -30°C to +60°C
  • Enclosure Rating: IP66
  • Size: 3.7" L x 2.7" W x 1.2" H
  • Agency Approvals: UL/CUS/CE
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.33
Additional Output Voltages (VDC)4 to 12
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)3.7
Width (inch)2.7
Height (inch)1.2
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/CE
Maximum Output Power (W)40
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)83
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyLD40W
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)4 VDC to 12 VDC
Output Current (Channel 1)3.333 A


Report a problem
Suggest a product